Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0034-048

DigiKey Part Number
J10468-ND
Manufacturer
Manufacturer Product Number
415-0034-048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,59000 Kč594,59 Kč
10505,37000 Kč5 053,70 Kč
25473,72000 Kč11 843,00 Kč
50451,12120 Kč22 556,06 Kč
100429,60450 Kč42 960,45 Kč
250402,73724 Kč100 684,31 Kč
500383,54224 Kč191 771,12 Kč
Manufacturers Standard Package
Unit Price without VAT:594,59000 Kč
Unit Price with VAT:719,45390 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 321
Unit Price: 507,62000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 110
Unit Price: 522,01000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 747
Unit Price: 604,18000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 108
Unit Price: 514,51000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 451
Unit Price: 533,90000 Kč
Assembly Component