SB120-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 8 008
Unit Price: 14,91000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 128,37704 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 709
Unit Price: 7,98000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 619
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 3 843
Unit Price: 13,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 116,75000 Kč
Datasheet
Diode 20 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB120-E3/73

DigiKey Part Number
SB120-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB120-E3/73
Description
DIODE SCHOTTKY 20V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
9 0003,09888 Kč27 889,92 Kč
Unit Price without VAT:3,09888 Kč
Unit Price with VAT:3,74964 Kč