
1N5817 | |
|---|---|
DigiKey Part Number | 497-4547-1-ND - Cut Tape (CT) 497-4547-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5817 |
Description | DIODE SCHOTTKY 20V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1L40ZF | STMicroelectronics | 0 | 497-16916-1-ND | 0,37000 Kč | MFR Recommended |
| 1N5822 | STMicroelectronics | 34 695 | 497-11370-1-ND | 0,52000 Kč | Similar |
| SB120 | SMC Diode Solutions | 0 | 1655-SB120TB-ND | 0,03320 Kč | Direct |
| SB120 | Diotec Semiconductor | 3 565 | 4878-SB120CT-ND | 0,24000 Kč | Direct |
| 1N5817 | SMC Diode Solutions | 40 979 | 1655-1N5817CT-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,08460 Kč | 308,46 Kč |
| 500 | 2,28836 Kč | 1 144,18 Kč |
| 1 000 | 2,03030 Kč | 2 030,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,81276 Kč | 3 625,52 Kč |
| 4 000 | 1,62945 Kč | 6 517,80 Kč |
| 6 000 | 1,53590 Kč | 9 215,40 Kč |
| 10 000 | 1,43072 Kč | 14 307,20 Kč |
| 14 000 | 1,36841 Kč | 19 157,74 Kč |
| 20 000 | 1,30782 Kč | 26 156,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







