Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822

DigiKey Part Number
497-11370-1-ND - Cut Tape (CT)
497-11370-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5822
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L45AFSTMicroelectronics34 523497-14268-1-ND11,34000 KčMFR Recommended
1N5822Microchip Technology441N5822MS-ND294,81000 KčSimilar
1N5822-E3/73Vishay General Semiconductor - Diodes Division1 8561N5822-E3/73GICT-ND30,03000 KčSimilar
1N5822Gonsemi7161N5822GOS-ND20,16000 KčSimilar
1N5822RLGonsemi11 4501N5822RLGOSCT-ND20,79000 KčSimilar
In-Stock: 34 695
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,03740 Kč503,74 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6003,68375 Kč2 210,25 Kč
1 2003,30088 Kč3 961,06 Kč
1 8003,10549 Kč5 589,88 Kč
3 0002,88569 Kč8 657,07 Kč
4 2002,75544 Kč11 572,85 Kč
6 0002,62878 Kč15 772,68 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč