Diode 40 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822RLG

DigiKey Part Number
1N5822RLGOSTR-ND - Tape & Reel (TR)
1N5822RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5822RLG
Description
DIODE SCHOTTKY 40V 3A AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5822RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5822Microchip Technology441N5822MS-ND294,81000 KčSimilar
1N5822STMicroelectronics34 674497-11370-1-ND12,81000 KčSimilar
SB340E-GComchip Technology5 452641-1416-1-ND19,74000 KčSimilar
In-Stock: 11 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1012,95600 Kč129,56 Kč
1008,41390 Kč841,39 Kč
5006,46108 Kč3 230,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,10265 Kč7 653,97 Kč
3 0004,65932 Kč13 977,96 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč