
4310R-101-472LF | |
|---|---|
DigiKey Part Number | 4310R-1-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-472LF |
Description | RES ARRAY 9 RES 4.7K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 20 | 65,82850 Kč | 1 316,57 Kč |
| 40 | 59,63950 Kč | 2 385,58 Kč |
| 60 | 56,45667 Kč | 3 387,40 Kč |
| 100 | 52,85620 Kč | 5 285,62 Kč |
| 260 | 47,18008 Kč | 12 266,82 Kč |
| 500 | 43,96856 Kč | 21 984,28 Kč |
| 1 000 | 41,06327 Kč | 41 063,27 Kč |
| 5 000 | 35,95908 Kč | 179 795,40 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |









