
STPS3L45AF | |
|---|---|
DigiKey Part Number | 497-14268-2-ND - Tape & Reel (TR) 497-14268-1-ND - Cut Tape (CT) 497-14268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L45AF |
Description | DIODE SCHOTTKY 45V 3A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L45AF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAflat |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVTSAF345T3G | onsemi | 6 989 | 488-NRVTSAF345T3GCT-ND | 34,23000 Kč | Similar |
| PMEG40T30EPX | Nexperia USA Inc. | 10 350 | 1727-7482-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,42850 Kč | 442,85 Kč |
| 500 | 3,32272 Kč | 1 661,36 Kč |
| 1 000 | 2,96534 Kč | 2 965,34 Kč |
| 2 000 | 2,66444 Kč | 5 328,88 Kč |
| 5 000 | 2,33830 Kč | 11 691,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,13651 Kč | 21 365,10 Kč |
| 20 000 | 1,96678 Kč | 39 335,60 Kč |
| 30 000 | 1,88031 Kč | 56 409,30 Kč |
| 50 000 | 1,78316 Kč | 89 158,00 Kč |
| 70 000 | 1,72563 Kč | 120 794,10 Kč |
| 100 000 | 1,66974 Kč | 166 974,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



