


NRVTSAF345T3G | |
|---|---|
DigiKey Part Number | 488-NRVTSAF345T3GTR-ND - Tape & Reel (TR) 488-NRVTSAF345T3GCT-ND - Cut Tape (CT) 488-NRVTSAF345T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSAF345T3G |
Description | DIODE SCHOTTKY 45V 3A SMA-FL |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SMA-FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 45 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SMA-FL |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBAF360T3G | onsemi | 20 742 | NRVBAF360T3GOSCT-ND | 38,43000 Kč | MFR Recommended |
| VSSAF3L45HM3_A/H | Vishay General Semiconductor - Diodes Division | 12 704 | VSSAF3L45HM3_A/HGICT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,34705 Kč | 46 735,25 Kč |
| 10 000 | 8,74495 Kč | 87 449,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 100 | 15,62250 Kč | 1 562,25 Kč |
| 500 | 12,29390 Kč | 6 146,95 Kč |
| 1 000 | 11,22280 Kč | 11 222,80 Kč |
| 2 000 | 10,32188 Kč | 20 643,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 100 | 14,46550 Kč | 1 446,55 Kč |
| 500 | 11,38344 Kč | 5 691,72 Kč |
| 1 000 | 10,39149 Kč | 10 391,49 Kč |
| 2 000 | 9,55724 Kč | 19 114,48 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

