
VSSAF3L45HM3_A/H | |
|---|---|
DigiKey Part Number | VSSAF3L45HM3_A/HGITR-ND - Tape & Reel (TR) VSSAF3L45HM3_A/HGICT-ND - Cut Tape (CT) VSSAF3L45HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3L45HM3_A/H |
Description | DIODE SCHOTTKY 45V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF3L45HM3_A/H Models |
Category | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Mfr | Capacitance @ Vr, F 425pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 7,41020 Kč | 741,02 Kč |
| 500 | 5,66274 Kč | 2 831,37 Kč |
| 1 000 | 5,09957 Kč | 5 099,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,29787 Kč | 15 042,54 Kč |
| 7 000 | 3,95083 Kč | 27 655,81 Kč |
| 10 500 | 3,77400 Kč | 39 627,00 Kč |
| 17 500 | 3,57536 Kč | 62 568,80 Kč |
| 24 500 | 3,45772 Kč | 84 714,14 Kč |
| 35 000 | 3,34342 Kč | 117 019,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



