Diode 60 V 4A Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4A Surface Mount SMA-FL
DO-221AC

NRVBAF360T3G

DigiKey Part Number
NRVBAF360T3GOSTR-ND - Tape & Reel (TR)
NRVBAF360T3GOSCT-ND - Cut Tape (CT)
NRVBAF360T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBAF360T3G
Description
DIODE SCHOTTKY 60V 4A SMA-FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,44200 Kč244,42 Kč
10016,36160 Kč1 636,16 Kč
50012,90076 Kč6 450,38 Kč
1 00011,78660 Kč11 786,60 Kč
2 00010,84977 Kč21 699,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,10750 Kč45 537,50 Kč
10 0008,79816 Kč87 981,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč