


PMEG6030EP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6030EP-QXCT-ND - Cut Tape (CT) 1727-PMEG6030EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EP-QX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Capacitance @ Vr, F 360pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-128/CFP5 |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,56610 Kč | 656,61 Kč |
| 500 | 4,99542 Kč | 2 497,71 Kč |
| 1 000 | 4,48895 Kč | 4 488,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84487 Kč | 11 534,61 Kč |
| 6 000 | 3,52042 Kč | 21 122,52 Kč |
| 9 000 | 3,35508 Kč | 30 195,72 Kč |
| 15 000 | 3,16927 Kč | 47 539,05 Kč |
| 21 000 | 3,05924 Kč | 64 244,04 Kč |
| 30 000 | 2,95232 Kč | 88 569,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




