
1N5822G | |
|---|---|
DigiKey Part Number | 1N5822GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5822G |
Description | DIODE SCHOTTKY 40V 3A AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 100 | 8,15350 Kč | 815,35 Kč |
| 500 | 6,27210 Kč | 3 136,05 Kč |
| 1 000 | 5,66568 Kč | 5 665,68 Kč |
| 2 000 | 5,15543 Kč | 10 310,86 Kč |
| 5 000 | 4,60293 Kč | 23 014,65 Kč |
| 10 000 | 4,26150 Kč | 42 615,00 Kč |
| 50 000 | 3,95812 Kč | 197 906,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |






