
SB120 | |
|---|---|
DigiKey Part Number | 4878-SB120CT-ND - Cut Tape (CT) 4878-SB120TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB120 |
Description | DIODE SCHOTTKY 20V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB120 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,45285 Kč | 1 452,85 Kč |
| 2 000 | 1,29033 Kč | 2 580,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15321 Kč | 4 612,84 Kč |
| 8 000 | 1,03772 Kč | 8 301,76 Kč |
| 12 000 | 0,97879 Kč | 11 745,48 Kč |
| 20 000 | 0,91253 Kč | 18 250,60 Kč |
| 28 000 | 0,87328 Kč | 24 451,84 Kč |
| 40 000 | 0,83510 Kč | 33 404,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

