Coilmx Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 000 Marketplace | 6 000 : 0,07850 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | - | 250mA | Unshielded | 2.3mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.209" (5.30mm) | |||
331 000 Marketplace | 2 000 : 0,48880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±20% | 12 A | 15A | Shielded | 7.5mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.281" L x 0.260" W (7.15mm x 6.60mm) | 0.118" (3.00mm) | |||
2 000 Marketplace | 1 000 : 0,58500 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | - | 250mA | Unshielded | 6Ohm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.209" (5.30mm) | |||
2 000 Marketplace | 1 000 : 0,58800 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±20% | 8.5 A | 13A | Shielded | 20mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.157" (4.00mm) | |||
76 000 Marketplace | 2 000 : 0,67880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | - | 3.5A | Unshielded | 38mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
222 000 Marketplace | 2 000 : 0,44280 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | - | 3.5A | Unshielded | 58.5mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
48 000 Marketplace | 2 000 : 0,44280 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | - | 2.5A | Unshielded | 72mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
28 000 Marketplace | 2 000 : 0,55780 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | - | 4.5A | Unshielded | 28.5mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
62 000 Marketplace | 1 000 : 0,56880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | - | 250mA | Unshielded | 18mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.209" (5.30mm) | |||
108 000 Marketplace | 2 000 : 0,67880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | - | 2A | Unshielded | 107mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
48 000 Marketplace | 2 000 : 0,67880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | - | 4A | Unshielded | 30mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
6 000 Marketplace | 2 000 : 0,67880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | - | 2.6A | Unshielded | 72mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
145 000 Marketplace | 1 000 : 0,71880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±20% | 5.5 A | 8.5A | Shielded | 30mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.197" (5.00mm) | |||
97 000 Marketplace | 1 000 : 0,78780 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±20% | 10 A | 16A | Shielded | 12mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.157" (4.00mm) | |||
7 000 Marketplace | 1 000 : 1,11680 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±20% | 13 A | 18A | Shielded | 18mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.537" L x 0.496" W (13.65mm x 12.60mm) | 0.236" (6.00mm) | |||
6 000 Marketplace | 1 000 : 1,11680 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±20% | 16 A | 22A | Shielded | 2.5mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.537" L x 0.496" W (13.65mm x 12.60mm) | 0.236" (6.00mm) | |||
320 Marketplace | 320 : 2,35881 $ Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 30 A | 16A | Unshielded | 3mOhm Max | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial | - | 1.102" L x 0.748" W (28.00mm x 19.00mm) | 0.610" (15.50mm) | |||
320 Marketplace | 320 : 2,35881 $ Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 30 A | 10A | Unshielded | 3mOhm Max | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial | - | 1.102" L x 0.748" W (28.00mm x 19.00mm) | 0.610" (15.50mm) | |||
320 Marketplace | 320 : 2,35881 $ Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 30 A | 8A | Unshielded | 3mOhm Max | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial | - | 1.102" L x 0.748" W (28.00mm x 19.00mm) | 0.610" (15.50mm) | |||
320 Marketplace | 320 : 2,35881 $ Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 30 A | 28A | Unshielded | 2.5mOhm Max | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial | - | 1.102" L x 0.748" W (28.00mm x 19.00mm) | 0.610" (15.50mm) | |||
320 Marketplace | 320 : 2,35881 $ Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 30 A | 60A | Unshielded | 2.2mOhm Max | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial | - | 1.102" L x 0.748" W (28.00mm x 19.00mm) | 0.610" (15.50mm) | |||
320 Marketplace | 320 : 2,35881 $ Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 30 A | 40A | Unshielded | 2.5mOhm Max | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial | - | 1.102" L x 0.748" W (28.00mm x 19.00mm) | 0.610" (15.50mm) | |||
320 Marketplace | 320 : 2,35881 $ Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 30 A | 60A | Unshielded | 3mOhm Max | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial | - | 1.102" L x 0.748" W (28.00mm x 19.00mm) | 0.610" (15.50mm) | |||
1 000 Marketplace | 1 000 : 0,48880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±20% | 5 A | 6.5A | Shielded | 38mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.281" L x 0.260" W (7.15mm x 6.60mm) | 0.118" (3.00mm) | |||
1 000 Marketplace | 1 000 : 0,48880 $ Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±20% | 6.5 A | 9.5A | Shielded | 26mOhm Max | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.281" L x 0.260" W (7.15mm x 6.60mm) | 0.118" (3.00mm) |