
MS06304R7MS001 | |
|---|---|
DigiKey Part Number | 3372-MS06304R7MS001TR-ND - Tape & Reel (TR) |
Manufacturer | Coilmx |
Manufacturer Product Number | MS06304R7MS001 |
Description | FIXED IND 4.7UH 5A 38 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5 A 38mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.281" L x 0.260" W (7.15mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,19417 Kč | 10 194,17 Kč |
| Unit Price without VAT: | 10,19417 Kč |
|---|---|
| Unit Price with VAT: | 12,33495 Kč |

