
MS10403R3MS001 | |
|---|---|
DigiKey Part Number | 3372-MS10403R3MS001TR-ND - Tape & Reel (TR) |
Manufacturer | Coilmx |
Manufacturer Product Number | MS10403R3MS001 |
Description | FIXED IND 3.3UH 10A 12 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 10 A 12mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,42996 Kč | 16 429,96 Kč |
| Unit Price without VAT: | 16,42996 Kč |
|---|---|
| Unit Price with VAT: | 19,88025 Kč |

