22 µH Unshielded Drum Core, Wirewound Inductor 30 A 3mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP2915220ML01

DigiKey Part Number
3372-MTP2915220ML01-ND
Manufacturer
Coilmx
Manufacturer Product Number
MTP2915220ML01
Description
FIXED IND 22UH 30A 3 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 30 A 3mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3mOhm Max
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial
Inductance
Size / Dimension
1.102" L x 0.748" W (28.00mm x 19.00mm)
Tolerance
±20%
Height - Seated (Max)
0.610" (15.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
32049,19422 Kč15 742,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,19422 Kč
Unit Price with VAT:59,52501 Kč