
MS13603R3MS001 | |
|---|---|
DigiKey Part Number | 3372-MS13603R3MS001TR-ND - Tape & Reel (TR) |
Manufacturer | Coilmx |
Manufacturer Product Number | MS13603R3MS001 |
Description | FIXED IND 3.3UH 16A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 16 A 2.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.537" L x 0.496" W (13.65mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11680 $ | 1 116,80 $ |
| Unit Price without VAT: | 1,11680 $ |
|---|---|
| Unit Price with VAT: | 1,35133 $ |

