3.3 µH Shielded Inductor 6.5 A 26mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS06303R3MS001

DigiKey Part Number
3372-MS06303R3MS001TR-ND - Tape & Reel (TR)
Manufacturer
Coilmx
Manufacturer Product Number
MS06303R3MS001
Description
FIXED IND 3.3UH 6.5A 26 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 6.5 A 26mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
26mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
2-SMD
Tolerance
±20%
Size / Dimension
0.281" L x 0.260" W (7.15mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,19417 Kč10 194,17 Kč
Unit Price without VAT:10,19417 Kč
Unit Price with VAT:12,33495 Kč