
MSA75152K0S001 | |
|---|---|
DigiKey Part Number | 3372-MSA75152K0S001TR-ND - Tape & Reel (TR) |
Manufacturer | Coilmx |
Manufacturer Product Number | MSA75152K0S001 |
Description | FIXED IND 1.5MH 6 OHM SMD |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 6Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD |
Material - Core | Supplier Device Package 2-SMD |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,20047 Kč | 12 200,47 Kč |
| Unit Price without VAT: | 12,20047 Kč |
|---|---|
| Unit Price with VAT: | 14,76257 Kč |

