
MTP2915100ML01 | |
|---|---|
DigiKey Part Number | 3372-MTP2915100ML01-ND |
Manufacturer | Coilmx |
Manufacturer Product Number | MTP2915100ML01 |
Description | FIXED IND 10UH 30A 2.5 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 30 A 2.5mOhm Max Radial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Size / Dimension 1.102" L x 0.748" W (28.00mm x 19.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 49,19422 Kč | 15 742,15 Kč |
| Unit Price without VAT: | 49,19422 Kč |
|---|---|
| Unit Price with VAT: | 59,52501 Kč |

