4.7 µH Shielded Inductor 13 A 18mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS13604R7MS001

DigiKey Part Number
3372-MS13604R7MS001TR-ND - Tape & Reel (TR)
Manufacturer
Coilmx
Manufacturer Product Number
MS13604R7MS001
Description
FIXED IND 4.7UH 13A 18 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 13 A 18mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
2-SMD
Tolerance
±20%
Size / Dimension
0.537" L x 0.496" W (13.65mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,29142 Kč23 291,42 Kč
Unit Price without VAT:23,29142 Kč
Unit Price with VAT:28,18262 Kč