
MSA54150M0S001 | |
|---|---|
DigiKey Part Number | 3372-MSA54150M0S001TR-ND - Tape & Reel (TR) |
Manufacturer | Coilmx |
Manufacturer Product Number | MSA54150M0S001 |
Description | FIXED IND 15UH 107 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 107mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 107mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD |
Material - Core | Supplier Device Package 2-SMD |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,15672 Kč | 28 313,44 Kč |
| Unit Price without VAT: | 14,15672 Kč |
|---|---|
| Unit Price with VAT: | 17,12963 Kč |

