Phototransistors

Results: 762
Stocking Options
Environmental Options
Media
Exclude
762Results

Showing
of 762
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
2-SMD, No Lead(Blk)
SENSOR PHOTO SIDE VIEW 2SMD
Kingbright
114 546
In Stock
1 : 7,56000 Kč
Cut Tape (CT)
2 000 : 2,55451 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
-
-
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 85°C
-
-
2-SMD, No Lead
TEPT4400
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
20 524
In Stock
1 : 10,50000 Kč
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
60°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
QSD122,QSD123,QSD124
SENSOR PHOTO 880NM TOP VIEW RAD
onsemi
7 983
In Stock
1 : 14,70000 Kč
Bulk
-
Bulk
Active
30 V
-
100 nA
880nm
24°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial, 5mm Dia (T 1 3/4)
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
27 440
In Stock
1 : 14,91000 Kč
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
APS3227SP1C-P22
SENSOR PHOTO 580NM TOP VIEW 1210
Kingbright
14 710
In Stock
1 : 15,12000 Kč
Cut Tape (CT)
2 000 : 5,57886 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
-
100 nA
580nm
120°
-
Surface Mount
Top View
-40°C ~ 85°C
-
-
1210 (3225 Metric)
OP(5,7)93x
SENSOR PHOTO 890NM TOP VIEW RAD
TT Electronics/Optek Technology
4 821
In Stock
1 : 15,12000 Kč
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
5 808
In Stock
1 : 15,33000 Kč
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
2-SMD, No Lead
SENSOR PHOTO 630NM TOP VIEW 2SMD
onsemi
20 470
In Stock
1 : 17,01000 Kč
Cut Tape (CT)
3 000 : 5,93298 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
1.1 mA
100 nA
630nm
-
-
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, J-Lead
SFH 3716
SENSOR PHOTO 570NM TOP VIEW 0805
ams-OSRAM USA INC.
15 405
In Stock
1 : 17,01000 Kč
Cut Tape (CT)
3 000 : 6,13107 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 V
20 mA
3 nA
570nm
120°
-
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
0805-SMD
SENSOR PHOTO 550NM TOP VIEW 0805
Vishay Semiconductor Opto Division
18 291
In Stock
1 : 18,27000 Kč
Cut Tape (CT)
3 000 : 10,55632 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
550nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
0805 (2012 Metric)
64 728
In Stock
1 : 18,48000 Kč
Cut Tape (CT)
6 000 : 6,39680 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Z-Bend
50 629
In Stock
1 : 18,69000 Kč
Cut Tape (CT)
3 000 : 6,88608 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
860nm
70°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Side View
TEMT1000
SENSOR PHOTO 950NM TOP VIEW 2SMD
Vishay Semiconductor Opto Division
35 735
In Stock
1 : 18,90000 Kč
Cut Tape (CT)
1 000 : 7,57587 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
950nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Z-Bend
TEMT7100X01
PHOTOTRANSISTOR 750 TO 1010 NM
Vishay Semiconductor Opto Division
50 312
In Stock
1 : 20,16000 Kč
Cut Tape (CT)
3 000 : 7,46717 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
20 mA
100 nA
870nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
TEMT7000X01
PHOTOTRANSISTOR 470 TO 1090 NM
Vishay Semiconductor Opto Division
17 875
In Stock
1 : 20,16000 Kč
Cut Tape (CT)
3 000 : 7,46717 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
20 mA
100 nA
850nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
TEMT6000X01_top
SENSOR PHOTO 570NM TOP VIEW 1206
Vishay Semiconductor Opto Division
19 831
In Stock
1 : 20,37000 Kč
Cut Tape (CT)
3 000 : 11,86023 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
570nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
1206 (3216 Metric)
TEST2600
PHOTOTRANSISTOR 850 TO 980 NM
Vishay Semiconductor Opto Division
11 003
In Stock
1 : 24,15000 Kč
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
950nm
60°
100 mW
Through Hole
Universal
-40°C ~ 85°C
-
-
Radial, Side View
OP(60x64x),900SL
SENSOR PHOTO 890NM TOP VIEW PILL
TT Electronics/Optek Technology
1 920
In Stock
1 : 52,08000 Kč
Bulk
-
Bulk
Active
25 V
50 mA
100 nA
890nm
-
50 mW
Surface Mount
Top View
-65°C ~ 125°C
-
-
Pill
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
4 625
In Stock
1 : 56,06000 Kč
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
4 102
In Stock
1 : 58,37000 Kč
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP800x
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
102
In Stock
1 : 65,51000 Kč
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO TOP VIEW TO206AA
TT Electronics/Optek Technology
2 138
In Stock
1 : 66,14000 Kč
Bulk
-
Bulk
Active
15 V
50 mA
1 µA
-
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
BPW76B
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
11 941
In Stock
1 : 78,53000 Kč
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
850nm
20°
250 mW
Through Hole
Top View
-40°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
SMD-0603
TOP VIEW / 0603 / 1.6X0.8X0.88
Inolux
32 499
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
4 000 : 1,33337 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0603 (1608 Metric)
0805 (2012 Metric)
TOP VIEW / 0805 / 2.0X1.3X0.8
Inolux
10 093
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
4 000 : 1,33337 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0805 (2012 Metric)
Showing
of 762

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.