
OP800A | |
|---|---|
DigiKey Part Number | 365-1615-ND |
Manufacturer | |
Manufacturer Product Number | OP800A |
Description | SENSOR PHOTO 890NM TOP TO206AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-206AA, TO-18-3 Metal Can |
EDA/CAD Models | OP800A Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 250 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -65°C ~ 125°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 100 | 61,10420 Kč | 6 110,42 Kč |
| 250 | 58,79440 Kč | 14 698,60 Kč |
| 500 | 56,69502 Kč | 28 347,51 Kč |
| 1 000 | 55,38223 Kč | 55 382,23 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




