
VEMT2000X01 | |
|---|---|
DigiKey Part Number | VEMT2000X01TR-ND - Tape & Reel (TR) VEMT2000X01CT-ND - Cut Tape (CT) VEMT2000X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT2000X01 |
Description | PHOTOTRANSISTOR 790 TO 970 NM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 860nm Top View 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VEMT2000X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 860nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 9,39450 Kč | 939,45 Kč |
| 500 | 7,86754 Kč | 3 933,77 Kč |
| 1 000 | 7,36694 Kč | 7 366,94 Kč |
| 2 000 | 6,94205 Kč | 13 884,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,39680 Kč | 38 380,80 Kč |
| 12 000 | 6,11976 Kč | 73 437,12 Kč |
| 18 000 | 5,97790 Kč | 107 602,20 Kč |
| 30 000 | 5,81785 Kč | 174 535,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





