Infrared (IR) Emitter 940nm 1.4V 70mA 60mW/sr @ 50mA 16° 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2941RGX01

DigiKey Part Number
VSMY2941RGX01TR-ND - Tape & Reel (TR)
VSMY2941RGX01CT-ND - Cut Tape (CT)
VSMY2941RGX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2941RGX01
Description
EMITTER IR 940NM 70MA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.4V 70mA 60mW/sr @ 50mA 16° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VSMY2941RGX01 Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
16°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Type
Infrared (IR)
Qualification
AEC-Q101
Current - DC Forward (If) (Max)
70mA
Mounting Type
Surface Mount, Bottom Entry
Radiant Intensity (Ie) Min @ If
60mW/sr @ 50mA
Package / Case
2-SMD, Z-Bend
Wavelength
940nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1010,89800 Kč108,98 Kč
1007,93090 Kč793,09 Kč
5006,60640 Kč3 303,20 Kč
1 0006,17152 Kč6 171,52 Kč
2 0005,80196 Kč11 603,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,32772 Kč31 966,32 Kč
12 0005,08663 Kč61 039,56 Kč
18 0004,96313 Kč89 336,34 Kč
30 0004,82383 Kč144 714,90 Kč
42 0004,74100 Kč199 122,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč