Photodiode 940nm 4ns 30°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD1000

DigiKey Part Number
751-1043-2-ND - Tape & Reel (TR)
751-1043-1-ND - Cut Tape (CT)
751-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD1000
Description
SENSOR PHOTODIODE 940NM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 4ns 30°
Datasheet
 Datasheet
EDA/CAD Models
TEMD1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
790nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
0.55 A/W @ 950nm
Response Time
4ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.23mm²
Viewing Angle
30°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,40500 Kč144,05 Kč
10010,61450 Kč1 061,45 Kč
5008,92456 Kč4 462,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,37085 Kč8 370,85 Kč
2 0007,90102 Kč15 802,04 Kč
3 0007,66000 Kč22 980,00 Kč
5 0007,38781 Kč36 939,05 Kč
7 0007,22589 Kč50 581,23 Kč
10 0007,06795 Kč70 679,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč