
0528080771 | |
|---|---|
DigiKey Part Number | WM23370TR-ND - Tape & Reel (TR) WM23370CT-ND - Cut Tape (CT) WM23370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080771 |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080771 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 50 | 9,11740 Kč | 455,87 Kč |
| 100 | 8,68270 Kč | 868,27 Kč |
| 250 | 8,13884 Kč | 2 034,71 Kč |
| 500 | 7,74952 Kč | 3 874,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,00738 Kč | 8 007,38 Kč |
| 2 000 | 7,62490 Kč | 15 249,80 Kč |
| 3 000 | 7,40984 Kč | 22 229,52 Kč |
| 5 000 | 7,14755 Kč | 35 737,75 Kč |
| 7 000 | 6,97998 Kč | 48 859,86 Kč |
| 10 000 | 6,80659 Kč | 68 065,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |















