


0151670763 | |
|---|---|
DigiKey Part Number | 0151670763-ND |
Manufacturer | |
Manufacturer Product Number | 0151670763 |
Description | CABLE FFC/FPC 7POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670763 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 Kč | 41,20 Kč |
| 10 | 34,98100 Kč | 349,81 Kč |
| 25 | 32,77720 Kč | 819,43 Kč |
| 50 | 31,21220 Kč | 1 560,61 Kč |
| 100 | 29,72120 Kč | 2 972,12 Kč |
| 250 | 27,85896 Kč | 6 964,74 Kč |
| 500 | 26,52892 Kč | 13 264,46 Kč |
| 1 000 | 25,26292 Kč | 25 262,92 Kč |
| 3 000 | 23,37978 Kč | 70 139,34 Kč |
| Unit Price without VAT: | 41,20000 Kč |
|---|---|
| Unit Price with VAT: | 49,85200 Kč |










