
0526100771 | |
|---|---|
DigiKey Part Number | 900-0526100771TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0526100771 |
Description | CONN VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100771 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,22897 Kč | 10 228,97 Kč |
| 2 000 | 9,74066 Kč | 19 481,32 Kč |
| 3 000 | 9,46597 Kč | 28 397,91 Kč |
| 5 000 | 9,13102 Kč | 45 655,10 Kč |
| 7 000 | 8,91689 Kč | 62 418,23 Kč |
| 10 000 | 8,69544 Kč | 86 954,40 Kč |
| Unit Price without VAT: | 10,22897 Kč |
|---|---|
| Unit Price with VAT: | 12,37705 Kč |







