


0152670745 | |
|---|---|
DigiKey Part Number | 0152670745-ND |
Manufacturer | |
Manufacturer Product Number | 0152670745 |
Description | CABLE FFC/FPC 7POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670745 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-07-A-0030-C-4-08-4-T | GCT | 448 | 2073-10-07-A-0030-C-4-08-4-T-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 25 | 36,15840 Kč | 903,96 Kč |
| 50 | 34,42840 Kč | 1 721,42 Kč |
| 100 | 32,78210 Kč | 3 278,21 Kč |
| 250 | 30,72848 Kč | 7 682,12 Kč |
| 500 | 29,26156 Kč | 14 630,78 Kč |
| 1 000 | 27,86498 Kč | 27 864,98 Kč |
| 3 000 | 25,78785 Kč | 77 363,55 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |










