
10-07-A-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-07-A-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-07-A-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 7 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 50 | 11,33480 Kč | 566,74 Kč |
| 100 | 10,79300 Kč | 1 079,30 Kč |
| 300 | 9,98593 Kč | 2 995,78 Kč |
| 500 | 9,63178 Kč | 4 815,89 Kč |
| 1 000 | 9,17172 Kč | 9 171,72 Kč |
| 2 500 | 8,59742 Kč | 21 493,55 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


