



0527930770 | |
|---|---|
DigiKey Part Number | WM11028TR-ND - Tape & Reel (TR) WM11028CT-ND - Cut Tape (CT) WM11028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527930770 |
Description | CONN FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527930770 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84953-7 | TE Connectivity AMP Connectors | 3 802 | A101401CT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 50 | 13,62360 Kč | 681,18 Kč |
| 100 | 12,97260 Kč | 1 297,26 Kč |
| 250 | 12,15868 Kč | 3 039,67 Kč |
| 500 | 11,57788 Kč | 5 788,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,76649 Kč | 10 766,49 Kč |
| 2 000 | 10,25265 Kč | 20 505,30 Kč |
| 3 000 | 9,96351 Kč | 29 890,53 Kč |
| 5 000 | 9,61098 Kč | 48 054,90 Kč |
| 7 000 | 9,38566 Kč | 65 699,62 Kč |
| 10 000 | 9,15255 Kč | 91 525,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





