7 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670759

DigiKey Part Number
0152670759-ND
Manufacturer
Manufacturer Product Number
0152670759
Description
CABLE FFC/FPC 7POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670759 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-07-A-0203-C-4-08-4-TGCT4742073-10-07-A-0203-C-4-08-4-T-ND17,64000 KčSimilar
In-Stock: 943
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,12000 Kč39,12 Kč
1033,16600 Kč331,66 Kč
2531,08360 Kč777,09 Kč
5029,59840 Kč1 479,92 Kč
10028,18480 Kč2 818,48 Kč
25026,41892 Kč6 604,73 Kč
50025,15766 Kč12 578,83 Kč
1 00023,95706 Kč23 957,06 Kč
3 00022,17118 Kč66 513,54 Kč
Manufacturers Standard Package
Unit Price without VAT:39,12000 Kč
Unit Price with VAT:47,33520 Kč