
10-07-A-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-07-A-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-07-A-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 7 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 25 | 14,00160 Kč | 350,04 Kč |
| 50 | 13,33380 Kč | 666,69 Kč |
| 100 | 12,69330 Kč | 1 269,33 Kč |
| 300 | 11,74627 Kč | 3 523,88 Kč |
| 500 | 11,32968 Kč | 5 664,84 Kč |
| 1 000 | 10,78877 Kč | 10 788,77 Kč |
| 2 500 | 10,11314 Kč | 25 282,85 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


