


0151670754 | |
|---|---|
DigiKey Part Number | 0151670754-ND |
Manufacturer | |
Manufacturer Product Number | 0151670754 |
Description | CABLE FFC/FPC 7POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670754 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 35,41120 Kč | 885,28 Kč |
| 50 | 33,71440 Kč | 1 685,72 Kč |
| 100 | 32,10380 Kč | 3 210,38 Kč |
| 250 | 30,09348 Kč | 7 523,37 Kč |
| 500 | 28,65640 Kč | 14 328,20 Kč |
| 1 000 | 27,28900 Kč | 27 289,00 Kč |
| 3 000 | 25,25457 Kč | 75 763,71 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |










