7 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0982670746

DigiKey Part Number
WM21977-ND
Manufacturer
Manufacturer Product Number
0982670746
Description
CABLE FFC/FPC 7POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670746 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,99000 Kč37,99 Kč
1032,20300 Kč322,03 Kč
2530,19160 Kč754,79 Kč
5028,74800 Kč1 437,40 Kč
10027,37220 Kč2 737,22 Kč
25025,65696 Kč6 414,24 Kč
50024,43234 Kč12 216,17 Kč
1 00023,26614 Kč23 266,14 Kč
3 00021,53173 Kč64 595,19 Kč
Manufacturers Standard Package
Unit Price without VAT:37,99000 Kč
Unit Price with VAT:45,96790 Kč