7 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151670748

DigiKey Part Number
0151670748-ND
Manufacturer
Manufacturer Product Number
0151670748
Description
CABLE FFC/FPC 7POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670748 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,81000 Kč47,81 Kč
1040,63100 Kč406,31 Kč
2538,07600 Kč951,90 Kč
5036,25800 Kč1 812,90 Kč
10034,52510 Kč3 452,51 Kč
25032,36128 Kč8 090,32 Kč
50030,81654 Kč15 408,27 Kč
1 00029,34626 Kč29 346,26 Kč
3 00027,15886 Kč81 476,58 Kč
Manufacturers Standard Package
Unit Price without VAT:47,81000 Kč
Unit Price with VAT:57,85010 Kč