


0152670765 | |
|---|---|
DigiKey Part Number | 0152670765-ND |
Manufacturer | |
Manufacturer Product Number | 0152670765 |
Description | CABLE FFC/FPC 7POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670765 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-07-A-0304-C-4-08-4-T | GCT | 427 | 2073-10-07-A-0304-C-4-08-4-T-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,40800 Kč | 414,08 Kč |
| 25 | 38,81280 Kč | 970,32 Kč |
| 50 | 36,95640 Kč | 1 847,82 Kč |
| 100 | 35,19260 Kč | 3 519,26 Kč |
| 250 | 32,98700 Kč | 8 246,75 Kč |
| 500 | 31,41216 Kč | 15 706,08 Kč |
| 1 000 | 29,91312 Kč | 29 913,12 Kč |
| 3 000 | 27,68341 Kč | 83 050,23 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |










