7 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152670749

DigiKey Part Number
0152670749-ND
Manufacturer
Manufacturer Product Number
0152670749
Description
CABLE FFC/FPC 7POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670749 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-07-A-0076-C-4-08-4-TGCT4852073-10-07-A-0076-C-4-08-4-T-ND15,75000 KčSimilar
In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,27700 Kč352,77 Kč
2533,05920 Kč826,48 Kč
5031,48020 Kč1 574,01 Kč
10029,97670 Kč2 997,67 Kč
25028,09784 Kč7 024,46 Kč
50026,75650 Kč13 378,25 Kč
1 00025,47960 Kč25 479,60 Kč
3 00023,58012 Kč70 740,36 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč