



84953-7 | |
|---|---|
DigiKey Part Number | A101401TR-ND - Tape & Reel (TR) A101401CT-ND - Cut Tape (CT) A101401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84953-7 |
Description | CONN FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84953-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 18,47840 Kč | 461,96 Kč |
| 50 | 17,59220 Kč | 879,61 Kč |
| 100 | 16,75010 Kč | 1 675,01 Kč |
| 250 | 15,70148 Kč | 3 925,37 Kč |
| 500 | 14,95100 Kč | 7 475,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,11233 Kč | 21 168,49 Kč |
| 3 000 | 13,43893 Kč | 40 316,79 Kč |
| 4 500 | 13,06015 Kč | 58 770,68 Kč |
| 7 500 | 12,59813 Kč | 94 485,97 Kč |
| 10 500 | 12,30291 Kč | 129 180,56 Kč |
| 15 000 | 11,99750 Kč | 179 962,50 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

