
APA3010F3C-GX | |
|---|---|
DigiKey Part Number | 754-1578-2-ND - Tape & Reel (TR) 754-1578-1-ND - Cut Tape (CT) 754-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010F3C-GX |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010F3C-GX Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 1.2mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 100 | 3,62680 Kč | 362,68 Kč |
| 500 | 2,94980 Kč | 1 474,90 Kč |
| 1 000 | 2,72707 Kč | 2 727,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,53718 Kč | 5 074,36 Kč |
| 4 000 | 2,37565 Kč | 9 502,60 Kč |
| 6 000 | 2,29275 Kč | 13 756,50 Kč |
| 10 000 | 2,19903 Kč | 21 990,30 Kč |
| 14 000 | 2,14323 Kč | 30 005,22 Kč |
| 20 000 | 2,08878 Kč | 41 775,60 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











