
VSMB10940 | |
|---|---|
DigiKey Part Number | VSMB10940TR-ND - Tape & Reel (TR) VSMB10940CT-ND - Cut Tape (CT) VSMB10940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB10940 |
Description | EMITTER IR 940NM 65MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 65mA 1mW/sr @ 20mA 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMB10940 Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM9-C680 | Broadcom Limited | 8 839 | 516-HSM9-C680CT-ND | 1,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 100 | 4,34630 Kč | 434,63 Kč |
| 500 | 3,55252 Kč | 1 776,26 Kč |
| 1 000 | 3,29058 Kč | 3 290,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95328 Kč | 8 859,84 Kč |
| 6 000 | 2,78112 Kč | 16 686,72 Kč |
| 9 000 | 2,69282 Kč | 24 235,38 Kč |
| 15 000 | 2,59305 Kč | 38 895,75 Kč |
| 21 000 | 2,53370 Kč | 53 207,70 Kč |
| 30 000 | 2,47581 Kč | 74 274,30 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |







