
VEMD10940FX01 | |
|---|---|
DigiKey Part Number | VEMD10940FX01TR-ND - Tape & Reel (TR) VEMD10940FX01CT-ND - Cut Tape (CT) VEMD10940FX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD10940FX01 |
Description | SENSOR PHOTODIODE 920NM 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm 100ns 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD10940FX01 Models |
Category | Current - Dark (Typ) 1nA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 0.23mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Wavelength 920nm | Grade Automotive |
Spectral Range 780nm ~ 1050nm | Qualification AEC-Q101 |
Diode Type PIN | Mounting Type Surface Mount, Right Angle |
Response Time 100ns | Package / Case 2-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 100 | 4,10640 Kč | 410,64 Kč |
| 500 | 3,34982 Kč | 1 674,91 Kč |
| 1 000 | 3,10017 Kč | 3 100,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77879 Kč | 8 336,37 Kč |
| 6 000 | 2,61472 Kč | 15 688,32 Kč |
| 9 000 | 2,53056 Kč | 22 775,04 Kč |
| 15 000 | 2,43546 Kč | 36 531,90 Kč |
| 21 000 | 2,37888 Kč | 49 956,48 Kč |
| 30 000 | 2,32370 Kč | 69 711,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |






