
VSMB14940 | |
|---|---|
DigiKey Part Number | VSMB14940TR-ND - Tape & Reel (TR) VSMB14940CT-ND - Cut Tape (CT) VSMB14940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB14940 |
Description | EMITTER IR 940NM 70MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.33V 70mA 35mW/sr @ 70mA 18° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VSMB14940 Models |
Category | Voltage - Forward (Vf) (Typ) 1.33V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 18° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 70mA | Package / Case 2-SMD, No Lead Exposed Pad |
Radiant Intensity (Ie) Min @ If 35mW/sr @ 70mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| 500 | 7,19098 Kč | 3 595,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,48717 Kč | 9 730,75 Kč |
| 3 000 | 6,12839 Kč | 18 385,17 Kč |
| 4 500 | 5,94442 Kč | 26 749,89 Kč |
| 7 500 | 5,73663 Kč | 43 024,72 Kč |
| 10 500 | 5,61303 Kč | 58 936,82 Kč |
| 15 000 | 5,49248 Kč | 82 387,20 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |











