
APDA3020P3C-P22 | |
|---|---|
DigiKey Part Number | 754-APDA3020P3C-P22TR-ND - Tape & Reel (TR) 754-APDA3020P3C-P22CT-ND - Cut Tape (CT) 754-APDA3020P3C-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020P3C-P22 |
Description | 3.0X2.0MM RIGHT ANGLE PHOTOTRANS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Kingbright | Viewing Angle 10° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Side View |
Current - Collector (Ic) (Max) 800 µA | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55820 Kč | 555,82 Kč |
| 500 | 4,58260 Kč | 2 291,30 Kč |
| 1 000 | 4,26175 Kč | 4 261,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98899 Kč | 7 977,98 Kč |
| 4 000 | 3,75728 Kč | 15 029,12 Kč |
| 6 000 | 3,63839 Kč | 21 830,34 Kč |
| 10 000 | 3,50408 Kč | 35 040,80 Kč |
| 14 000 | 3,42420 Kč | 47 938,80 Kč |
| 20 000 | 3,34626 Kč | 66 925,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









