New Product
Infrared (IR) Emitter 940nm 1.55V 100mA 55mW/sr @ 100mA 10° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA3020SF3C-100MAV

DigiKey Part Number
754-APDA3020SF3C-100MAVTR-ND - Tape & Reel (TR)
754-APDA3020SF3C-100MAVCT-ND - Cut Tape (CT)
754-APDA3020SF3C-100MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA3020SF3C-100MAV
Description
3.0X2.0MM RA HIGH RADIANCE & HIG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 100mA 55mW/sr @ 100mA 10° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
1.55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
10°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount, Right Angle
Radiant Intensity (Ie) Min @ If
55mW/sr @ 100mA
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1012,72500 Kč127,25 Kč
1009,34830 Kč934,83 Kč
5007,83772 Kč3 918,86 Kč
1 0007,34258 Kč7 342,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,92220 Kč13 844,40 Kč
4 0006,56571 Kč26 262,84 Kč
6 0006,38297 Kč38 297,82 Kč
10 0006,17667 Kč61 766,70 Kč
14 0006,05402 Kč84 756,28 Kč
20 0005,93442 Kč118 688,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč