
QTLP610CPDTR | |
|---|---|
DigiKey Part Number | QTLP610CPDFSTR-ND - Tape & Reel (TR) QTLP610CPDFSCT-ND - Cut Tape (CT) QTLP610CPDFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP610CPDTR |
Description | SENSOR PHOTO 860NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 860nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Viewing Angle 160° |
Manufacturer onsemi | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 500 µA | Package / Case 2-SMD, No Lead |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
Wavelength 860nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 100 | 14,44240 Kč | 1 444,24 Kč |
| 500 | 12,26452 Kč | 6 132,26 Kč |
| 1 000 | 11,55205 Kč | 11 552,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,52682 Kč | 21 053,64 Kč |
| 4 000 | 10,03453 Kč | 40 138,12 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





