


AA4040P3C-P22 | |
|---|---|
DigiKey Part Number | 754-2205-2-ND - Tape & Reel (TR) 754-2205-1-ND - Cut Tape (CT) 754-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040P3C-P22 |
Description | SENSOR PHOTO 940NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040P3C-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 600 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 8,92500 Kč | 89,25 Kč |
| 100 | 6,46020 Kč | 646,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,35218 Kč | 2 676,09 Kč |
| 1 000 | 4,98801 Kč | 4 988,01 Kč |
| 1 500 | 4,80081 Kč | 7 201,22 Kč |
| 2 500 | 4,58907 Kč | 11 472,68 Kč |
| 3 500 | 4,46290 Kč | 15 620,15 Kč |
| 5 000 | 4,33979 Kč | 21 698,95 Kč |
| 12 500 | 4,06768 Kč | 50 846,00 Kč |
| 25 000 | 3,89817 Kč | 97 454,25 Kč |
| 50 000 | 3,75476 Kč | 187 738,00 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |



